Schneider Electric Industrial Duty (On)-Off Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage

Subtotal (1 unit)*

MYR3,448.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,448.75

*price indicative

RS Stock No.:
220-5250
Mfr. Part No.:
XPEM5100D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

2 NO/2 NC

Product Type

Foot Switch

Series

XPEM

Switch Operation

(On)-Off

Housing Material

Metal

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Switch Contact Current

3A

Switch Environment

Industrial Duty

IP Rating

IP66

Terminal Type

Screw

Guard Cover

Yes

Switch Configuration

Double Foot

Hazardous Area Certification

No

Standards/Approvals

NF E 9-31

Colour

Blue

Mechanical Life

15000000Cycles

COO (Country of Origin):
MA
The Schneider electric harmony XPE range of metal housed footswitches brought to you from , ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

The footswitch has does not have a trigger mechanism Comprised of a strong and long-lasting metal material

Customers may hear of this product being referred to by its "short name" - XPEB

This type of footswitch is provided with a cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy