RS PRO Light Duty Momentary Foot Switch - DPST Steel 15A Contact Current, 250 V ac Contact Voltage

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR623.99

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR623.99
5 +MYR513.55

*price indicative

RS Stock No.:
125-3718
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

DPST

Product Type

Foot Switch

Switch Operation

Momentary

Contact AC Voltage

250V ac

Housing Material

Steel

Switch Contact Current

15A

Switch Environment

Light Duty

IP Rating

IP68, IP20

Guard Cover

No

Terminal Type

Pre-Wired

Hazardous Area Certification

No

Length

180mm

Height

26.5mm

Standards/Approvals

ULCSACE

Width

132mm

Colour

Black

Mechanical Life

1000000Operations

COO (Country of Origin):
CN

RS PRO Light Duty Momentary Foot Switch – Steel Case Material, Double Pole Single Throw (DPST), 15 A Contact Current


Need a light-duty momentary foot switch? Choose this RS PRO two-pedal switch that you can use to effectively control your equipment by applying and removing foot pressure.

The switch features a steel housing with galvanically insulated contacts to ensure it's strong, durable and safe. It has a slow action break before it makes SPDT (Single Pole Double Throw) contact, which allows you to smoothly start your equipment. It comes with a wire cable so you can easily connect it to your machine.

The product has IP20 and IP68 Ingress Protection (IP) ratings, which means it has good protection from dust and water. It also meets a number of international safety standards and complies with electrostatic discharge American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) standards to guarantee it's safe to use and the risk of a discharge is reduced.

Features and Benefits


• Steel case material

• Black colour

• Double pole single throw (DPST) contact configuration

• Contact current rating of 15 A

• Contact voltage rating of 250 V AC

• Dimensions of 180 (length) x 132 (width) x 26.5 mm (height)

• IP (Ingress Protection) rating of IP20, IP68

• Meets CCC, CE, CSA, cULus, cULus recognised standards

• Light-duty switch environment

• Momentary switch operation

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy