- RS Stock No.:
- 279-5160
- Mfr. Part No.:
- 3M 4941 25mm x 33 m
- Manufacturer:
- 3M
- RS Stock No.:
- 279-5160
- Mfr. Part No.:
- 3M 4941 25mm x 33 m
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3M™ VHB™ Acrylic Foam Tapes 4941 and 4943
This tape is made from a high-performance flexible dark grey acrylic foam.
It is particularly suited to assemblies on rigid materials with very irregular surfaces such as wood, anodised aluminium, glass and PVC plastics, vinyl, etc.
The 4943 can be fitted from 0°C.
It is particularly suited to assemblies on rigid materials with very irregular surfaces such as wood, anodised aluminium, glass and PVC plastics, vinyl, etc.
The 4943 can be fitted from 0°C.
3M Foam Tape, Acrylic Adhesive, 38.5N/cm Adhesion Strength - VHB Series - 3M 4941 25mm x 33 m
Looking for a durable and long-lasting adhesive? Try this double-sided industrial tape from 3M. Its immediate handling strength means you don't have to wait for the adhesive to cure, which helps speed up production processes. This product absorbs energy, which reduces stress on your bond lines and helps to ensure a lasting hold.
Features & Benefits
Simplifies construction, as it removes the need for mechanical fasteners and tools
Compatible with common substrates including aluminium, stainless steel and plastic
Near-invisible bonding to enhance the appearance of your finished product
Resists temperatures of up to +150°C for short periods, making it suitable for use in extreme conditions
Compatible with common substrates including aluminium, stainless steel and plastic
Near-invisible bonding to enhance the appearance of your finished product
Resists temperatures of up to +150°C for short periods, making it suitable for use in extreme conditions
Applications
Vehicles and trailers
Signage mounting and fastening
Architectural windows
Signage mounting and fastening
Architectural windows
Is this tape UV-resistant?
Yes, so it won't weather quickly when used outdoors.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Width | 25mm |
Thickness | 1.1mm |
Length | 33m |
Backing Material | Acrylic Foam |
Colour | Grey |
Adhesion Strength | 35 N/cm |
Foam Density | 720kg/m³ |
Single/Double Sided | Double Sided |
Adhesive Material | Acrylic |
Tensile Strength | 59N/cm |
Maximum Operating Temperature | +150 (Short Term)°C |
Model Number | 4941P |
Series | VHB™ |