- RS Stock No.:
- 192-1683
- Mfr. Part No.:
- 3M 4945 25mm x 33m
- Manufacturer:
- 3M
- RS Stock No.:
- 192-1683
- Mfr. Part No.:
- 3M 4945 25mm x 33m
- Manufacturer:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3M™ VHB™ Tapes 4945
3M™ VHB™ Tape 4945 is a firm double-sided, pressure-sensitive, closed-cell acrylic foam tape.
Double-sided foam tapes with high adhesion, providing a long-term assembly quality
Many industrial applications, both internal and external, to replace rivets, welds and liquid glues
Excellent adhesion to many surfaces, including plastified PVC and painted surfaces
Provides a uniform seal over irregular surfaces
Many industrial applications, both internal and external, to replace rivets, welds and liquid glues
Excellent adhesion to many surfaces, including plastified PVC and painted surfaces
Provides a uniform seal over irregular surfaces
Approvals
UL 746-C
3M Foam Tape, Acrylic Adhesive, Double Sided - VHB Series - 3M 4945 25mm x 33m
Use this foam tape from 3M to reliably fasten elements of a workpiece together. Thanks to its acrylic-based adhesive, it quickly forms strong bonds between parts and delivers long-lasting attachments. As it's double-sided, the tape is a versatile way to achieve concealed joins and a neat finish. The flexible acrylic foam backing makes application easy, even in awkward areas or curved surfaces.
Performs in long-term operating temperatures of -40°C and +93°C to suit demanding conditions
Effective solvent resistance enhances durability around hazardous substances
Width of 25mm easily wraps for hassle-free handling
33m roll means you have a ready supply on hand
Effective solvent resistance enhances durability around hazardous substances
Width of 25mm easily wraps for hassle-free handling
33m roll means you have a ready supply on hand
Applications
Panel fastening
Metalworking
Hobby crafting
Metalworking
Hobby crafting
What type of surfaces can I use this foam tape with?
You can use this multi-purpose tape with common materials including metals, plastics and wood.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.
Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Width | 25mm |
Thickness | 1.1mm |
Length | 33m |
Backing Material | Acrylic Foam |
Colour | White |
Adhesion Strength | 44 N/cm |
Foam Density | 800kg/m³ |
Single/Double Sided | Double Sided |
Adhesive Material | Acrylic |
Model Number | 4945P |
Maximum Operating Temperature | +149 (Short Term)°C |
Series | VHB™ |