3M 7100101624, GPH Grey Foam Tape, 19mm x 3.02m, 1.1mm Thick
- RS Stock No.:
- 446-259
- Mfr. Part No.:
- 7100101624
- Manufacturer:
- 3M
Subtotal (1 box of 48 units)*
MYR4,312.03
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR4,312.03 | MYR89.834 |
*price indicative
- RS Stock No.:
- 446-259
- Mfr. Part No.:
- 7100101624
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Thickness | 1.1mm | |
| Length | 3.02m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Model Number | 7100101624 | |
| Series | GPH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Thickness 1.1mm | ||
Length 3.02m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Model Number 7100101624 | ||
Series GPH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M VHB Tape is a thick grey double-sided acrylic foam tape with a red polyethylene film liner. The conformable foam provides good contact between substrates even when they are slightly mismatched. It bonds a variety of substrates including many metal, plastic and painted materials. This tape family has superior high-temperature performance, making it often suitable for assembly prior to powder coat or liquid paint processes involving a paint bake cycle and applications with high operating temperatures.
Virtually invisible fastening keeps surfaces smooth
High initial tack
Creates a permanent seal against water and moisture
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
High initial tack
Creates a permanent seal against water and moisture
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
Related links
- 3M GPH-110GF 19mm x 11m, 1.1mm Thick
- 3M GPH-160GF 12.0mm x 33.0m, 1.60mm Thick
- 3M GPH-160GF 25.0mm x 33.0m, 1.60mm Thick
- 3M GPH-110GF 19.0mm x 33.0m, 1.10mm Thick
- 3M GPH-110GF 19.0mm x 3.0m, 1.10mm Thick
- 3M GPH-060GF 19.0mm x 3.0m, 0.60mm Thick
- 3M GPH-160GF 19.0mm x 33.0m, 1.60mm Thick
- 3M GPH-060GF 19.0mm x 33.0m, 0.60mm Thick
