- RS Stock No.:
- 906-9720
- Mfr. Part No.:
- RMB-55-SSV
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9720
- Mfr. Part No.:
- RMB-55-SSV
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments RMB Series Flowmeters
Dwyer Instruments RMB series flowmeters feature a 5 scale and easy to read design. The direct reading scales eliminate troublesome conversions. Integral flow guides stabilise the float throughout the range. The float is highly visible against a white background. The RMB series are accurate within ±4% of full-scale reading.
Easy to read design
5 Scale
Simple installation
Interchangeable bodies
Easy cleaning
5 Scale
Simple installation
Interchangeable bodies
Easy cleaning
Specifications
Attribute | Value |
---|---|
Media Monitored | Air |
Device Type | Variable Area |
Minimum Flow Rate | 40 SCFH |
Maximum Flow Rate | 400 SCFH |
Pipe Diameter Range | 1/4 in |
Connection Type | 1/4 NPT Female |
Maximum Pressure | 6.9bar |
Material | Polycarbonate |
Maximum Operating Temperature | +54°C |
Series | RMB |