Endress+Hauser Flowphant DTT35 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max

Subtotal (1 unit)*

MYR2,365.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,365.05

*price indicative

RS Stock No.:
288-8907
Distrelec Article No.:
304-07-965
Mfr. Part No.:
DTT35-A1C111DB2AAB
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Media Monitored

Liquid

Device Type

Mass Flow Rate

Minimum Flow Rate

0.03 m/s

Maximum Flow Rate

3 m/s

Supply Voltage

18 - 30 V

Series

Flowphant DTT35

COO (Country of Origin):
DE
The Endress+Hauser Flowphant T DTT35 is a compact flow switch for the safe monitoring of flow rates and temperature in hygienic processes.

Function check and process information onsite thanks to digital display at device
Top housing section which can be rotated 310° and rotatable display make it possible to read the measured values in all orientations

Related links