Endress+Hauser Memosens COS22E Series Digital Oxygen Sensor Flow Sensor for Oxygen

Subtotal (1 unit)*

MYR14,305.31

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR14,305.31

*price indicative

RS Stock No.:
287-1667
Mfr. Part No.:
COS22E-AA22AALB1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Media Monitored

Oxygen

Device Type

Digital Oxygen Sensor

Series

Memosens COS22E

COO (Country of Origin):
DE
The ENDRESS+HAUSER digital amperometric oxygen sensor designed for accurate and reliable measurement of oxygen levels in various industries. With its hygienic and sterile design, it is fully compliant with FDA and USP regulations, making it suitable for applications in the food and life sciences industries. The sensor offers a wide measurement range, with standard sensor measuring from 0 to 60 mg/l, 0 to 600 %SAT, 0 to 1200 hPa, and 0 to 100 Vol%, and trace sensor measuring from 0 to 10 mg/l, 0 to 120 %SAT, 0 to 250 hPa, and 0 to 25 Vol%. It can operate in temperatures ranging from -5 to 135 °C and pressures from 1 to 12 bar abs.

Fully compliant with FDA and USP regulations, suitable for hygienic and sterile applications
Wide measurement range for accurate measurement of oxygen levels
Low maintenance with fast exchange of membrane cap and electrolyte
High accuracy ensures precise measurement and best product quality
IIoT ready with extended storage of calibration and process data
Increased plant availability with plug & play installation and sensor exchange

Related links