Endress+Hauser Proline Promag P 10 Series Electromagnetic Flowmeter Flow Meter for Liquid, 4 dm³/min Min, 9600 m³/h Max

Subtotal (1 unit)*

MYR12,002.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR12,002.69

*price indicative

RS Stock No.:
287-1596
Mfr. Part No.:
5PBB25-AADADBJA0A8D23GAA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Media Monitored

Liquid

Device Type

Electromagnetic Flowmeter

Minimum Flow Rate

4 dm³/min

Maximum Flow Rate

9600 m³/h

Supply Voltage

24 V dc, 100 → 230 V ac

Series

Proline Promag P 10

COO (Country of Origin):
FR

Related links