SMC PFMB Series Integrated Display Flow Switch for Dry Air, N2, 2 L/min Min, 200 L/min Max
- RS Stock No.:
- 270-4311
- Mfr. Part No.:
- PFMB7201S-F02-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-4311
- Mfr. Part No.:
- PFMB7201S-F02-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Dry Air, N2 | |
| Device Type | Integrated Display | |
| Minimum Flow Rate | 2 L/min | |
| Maximum Flow Rate | 200 L/min | |
| Supply Voltage | 24 V dc | |
| Series | PFMB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Dry Air, N2 | ||
Device Type Integrated Display | ||
Minimum Flow Rate 2 L/min | ||
Maximum Flow Rate 200 L/min | ||
Supply Voltage 24 V dc | ||
Series PFMB | ||
- COO (Country of Origin):
- JP
The SMC PFMB series is a digital flow switch. It has integrated flow switch adjustment valve. The digital display allow visualization of flow rate. The remote control is possible with accumulated pulse.
Compact space saving
Reversible display
Reversible display
