- RS Stock No.:
- 122-8442
- Mfr. Part No.:
- 51586
- Manufacturer:
- Gems Sensors
Discontinued product
- RS Stock No.:
- 122-8442
- Mfr. Part No.:
- 51586
- Manufacturer:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
FS-930 Series Flow Switch
A unique, patented piston design assures accuracy within 20% over a full range of viscosities - from 40 to 1000 SSU. Ideal for use in applications where liquids of different viscosities are blended; or for use in lubrication systems where oil flow monitoring is critical at start-ups. Switch compensates for viscosity changes automatically. Each unit is factory preset, using 300 SSU oil, for actuation at specified flow rates
Features and Benefits
Flow Rate Settings: 0.38 LPM to 4 LPM
Port Size: "" NPT
Primary Construction Material: Brass
Setting Type: Fixed
Product Application Information
Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling
Altech Flow Sensors & Switches
Specifications
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Piston |
Maximum Flow Rate | 0.25 gal/min |
Pipe Diameter Range | 1/4 in |
Connection Type | 1/4 NPT Female |
Maximum Pressure | 69bar |
Material | Brass |
Minimum Operating Temperature | -29°C |
Series | FS-930 |
Maximum Operating Temperature | +148.9°C |