ifm electronic SV7 Series Vortex Flow Meter Flow Meter for Coolants, Glycol Solutions, Water, 80 gph Min, 1585 gph Max

N

Subtotal (1 unit)*

MYR2,560.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,560.85

*price indicative

RS Stock No.:
596-325
Mfr. Part No.:
SV7610
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Coolants, Glycol Solutions, Water

Device Type

Vortex Flow Meter

Minimum Flow Rate

80 gph

Maximum Flow Rate

1585 gph

Supply Voltage

18 → 30 V

Series

SV7

COO (Country of Origin):
US
The ifm electronic vortex flow meter with display is a cutting-edge instrument designed for precise flow measurement in industrial applications. Offering a robust and compact design, this flow meter seamlessly facilitates the monitoring of flow rates with an impressive range of 80 to 1585 gph (1.3 to 26.4 gpm). Its gold-plated contacts enhance reliability, ensuring effective operation with various media, including water and glycol solutions. Featuring a bright 1.44-inch display for easy reading, the flow meter also incorporates advanced digital outputs, such as switching signals, frequency signals, and IO-Link, to provide unmatched versatility in data transmission. Engineered for a temperature range of 14 to 194 °F, it adheres to multiple industrial standards, making it an essential tool for process automation and monitoring.

Robust construction features stainless steel materials for durability
Compact dimensions ensure easy installation in tight spaces
Operating voltage range of 18 to 30 V DC simplifies integration into existing systems
Operating temperature of 14 to 194 °F suits a variety of industrial settings

Related links