Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- RS Stock No.:
- 351-139
- Mfr. Part No.:
- SOPA-M1-R1-HQ6-PNLK-VB-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,758.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,758.98 |
*price indicative
- RS Stock No.:
- 351-139
- Mfr. Part No.:
- SOPA-M1-R1-HQ6-PNLK-VB-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Air Gap Sensor | |
| Supply Voltage | 20 → 30 V | |
| Series | SOPA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Air Gap Sensor | ||
Supply Voltage 20 → 30 V | ||
Series SOPA | ||
- COO (Country of Origin):
- BG
The Festo air gap sensor is an advanced solution designed for precise and reliable distance measurement within pneumatic systems. Compact and robust, this sensor operates effectively across a range of environments, ensuring operational excellence with its reliable feedback mechanisms. Engineered to meet stringent safety and compliance standards, it is equipped with modern communication protocols such as IO-Link, allowing seamless integration into automated setups. The sensor excels in performance, providing substantial flexibility with its adjustable output configurations, making it suitable for various operational requirements. Its rugged design ensures longevity and dependability, empowering industries to enhance their process efficiency and innovation.
Advanced pneumatic measuring principle for exceptional accuracy
Supports both NPN and PNP switching outputs for versatile integrations
Includes an illuminated multi colour LCD display for easy monitoring
Robust design featuring IP65 protection against dust and water ingress
Offers real time diagnostics for improved operational transparency
Flexible mounting options to accommodate diverse installation configurations
Low current consumption contributes to energy efficiency in operations
Supports both NPN and PNP switching outputs for versatile integrations
Includes an illuminated multi colour LCD display for easy monitoring
Robust design featuring IP65 protection against dust and water ingress
Offers real time diagnostics for improved operational transparency
Flexible mounting options to accommodate diverse installation configurations
Low current consumption contributes to energy efficiency in operations
Related links
- Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- Festo Pressure Sensor Controller
- Festo Pressure Sensor Controller, 4bar to 7bar
- Festo Pressure Sensor Controller, M12 4bar to 7bar
- Festo SFAB Series Flow Rate Measurement Flow Sensor 10 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 50 L/min Max
- Festo Flow Sensor
- Festo Flow Sensor Flow Controller 0 → 10V 8036878
