- RS Stock No.:
- 914-8491
- Mfr. Part No.:
- SPI-N118-1421-1-4-001
- Manufacturer:
- Simex
- RS Stock No.:
- 914-8491
- Mfr. Part No.:
- SPI-N118-1421-1-4-001
- Manufacturer:
- Simex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SPI-N118/SPP-N118 Flow Meter
The SPI-N118 and SPP-N118 flow meters are designed to work together with flow transducers equipped with analogue inputs (SPP-N118) or contact/electronic inputs (SPI-N118). The purpose of the flow meter is to measure the instantaneous flow value and record the total flow of media like liquids, gases or loose materials.
The meters are encased in a tight, IP67 rated housing making them suitable for use in harsh environments. The SPI-N118 and SPP-N118 have built-in batcher function allowing the flow meters to be used in many industries such as food, pharmaceutical or paint and varnish.
The meters are encased in a tight, IP67 rated housing making them suitable for use in harsh environments. The SPI-N118 and SPP-N118 have built-in batcher function allowing the flow meters to be used in many industries such as food, pharmaceutical or paint and varnish.
• 6-digit (13 mm) LED display
• Flow meter, batcher, totaliser
• 1 Pulse counting input & 3 control inputs (SPI-N118)
• 1 Input 0/4-20 mA & 1 programmable function input (SPP-N118)
• Analogue output: active or passive
• RS485/Modbus RTU communication port
• Configuration by IR remote controller (914-8502) or with free S-Config software via RS485 communication port
• Display of instantaneous and the total flow values
• Batching and counting of doses
• Wall mounted, IP67 housing
• Flow meter, batcher, totaliser
• 1 Pulse counting input & 3 control inputs (SPI-N118)
• 1 Input 0/4-20 mA & 1 programmable function input (SPP-N118)
• Analogue output: active or passive
• RS485/Modbus RTU communication port
• Configuration by IR remote controller (914-8502) or with free S-Config software via RS485 communication port
• Display of instantaneous and the total flow values
• Batching and counting of doses
• Wall mounted, IP67 housing
Simex Multi function Meters
Specifications
Attribute | Value |
---|---|
Media Monitored | Fluid, Gas |
Device Type | Flow Counter |
Supply Voltage | 85 → 260 V ac |
Connection Type | Screw |
Material | ABS, Fibreglass |
Minimum Operating Temperature | 0°C |
Series | SPI |
Maximum Operating Temperature | +50°C |
Current Rating | 12 mA |