DWYER INSTRUMENTS Variable Area Flow Meter, 0.05 SCFH → 0.5 SCFH, RMA Series

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Dwyer Instruments RMA Series Flowmeters

Dwyer Instruments RMA series flowmeters feature a 2” scale and easy to read design. The direct reading scales eliminate troublesome conversions. Integral flow guides stabilise the float throughout the range. The float is highly visible against a white background. The RMA series are accurate within ±4% of full-scale reading.

Easy to read design
2” Scale
Simple installation
Interchangeable bodies
Easy cleaning

Specifications
Attribute Value
Media Monitored Air
Device Type Variable Area
Minimum Flow Rate 0.05 SCFH
Maximum Flow Rate 0.5 SCFH
Pipe Diameter Range 1/8 in
Connection Type 1/8 NPT Female
Maximum Pressure 6.9bar
Material Polycarbonate
Maximum Operating Temperature +54°C
Series RMA
Temporarily out of stock - back order for despatch 07/01/2020, delivery within 4 working days from despatch date
Price Each
MYR 287.03
units
Per unit
1 +
MYR287.03
Related Products
MR3000 molded flow meters supplied with scales in ...
Description:
MR3000 molded flow meters supplied with scales in LPM and SCFH for air, or CCM and GPH for water.Manufactured from high-impact polycarbonate, the MR3000 series can operate at pressures of 100 psig and temperatures of 150°F (65°C).These economically designed units ...
For many non-corrosive, low-pressure air, water and gas ...
Description:
For many non-corrosive, low-pressure air, water and gas flow applications, it pays to use accurate instrumentation. The FR series provides highly repeatable results and is also durable and affordable.Durability is the result of precision-machined, 1 piece, acrylic-body blocks that can ...
Series FR5000 is a standard precision-machined acrylic flow ...
Description:
Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales. Model FR5000 flowmeters have standard 1"" FNPT PVC fittings. • Durable, 1 piece, clear acrylic construction • Large scales are ...
George Fischer’s range of variable area flowmeters provide ...
Description:
George Fischer’s range of variable area flowmeters provide accurate, reliable and cost effective way of measuring flow in both gases and liquids. Fitted with standard size cement sockets and a threaded joint for easy installation and demounting and a guide ...