Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Glazed Door Door,
- RS Stock No.:
- 285-5609
- Mfr. Part No.:
- NSYSFN22880T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR14,630.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,630.21 |
*price indicative
- RS Stock No.:
- 285-5609
- Mfr. Part No.:
- NSYSFN22880T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Glazed Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2200 x 800 x 800mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Glazed Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2200 x 800 x 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure, PanelSeT SFN, is a versatile and durable solution for various applications. With an enclosure height of 2200mm, width of 800mm, and depth of 800mm, it offers ample space for mounting components. The IP55 protection ensures reliability in harsh environments, making it ideal for industrial settings.
Formed from a single section for structural integrity
Glazed front door for easy visibility of components
Perforated structure with a pitch of 25mm for ventilation
Reversible door with a 120° opening angle for flexibility
4 points lock for security and handle with 5mm double bar insert
Galvanised steel frame and uprights for durability
Epoxy-polyester powder finish for a sleek look
Green Premium label for environmental performance
Glazed front door for easy visibility of components
Perforated structure with a pitch of 25mm for ventilation
Reversible door with a 120° opening angle for flexibility
4 points lock for security and handle with 5mm double bar insert
Galvanised steel frame and uprights for durability
Epoxy-polyester powder finish for a sleek look
Green Premium label for environmental performance

