Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5598
- Mfr. Part No.:
- NSYSFN2212802D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR16,117.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,117.86 |
*price indicative
- RS Stock No.:
- 285-5598
- Mfr. Part No.:
- NSYSFN2212802D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2200 x 1200 x 800mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2200 x 1200 x 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for various applications. With a durable construction and convenient features, this enclosure ensures efficient protection for your electrical components.
Panels and doors built into the structure for added sturdiness
Perforated structure with a pitch of 25 mm for efficient ventilation
2 sliding rails for easy access to internal components
Locking system with handle for security
Galvanised steel material frame for durability
IP55 and NEMA 3R/12 protection for safe operation in various environments
Perforated structure with a pitch of 25 mm for efficient ventilation
2 sliding rails for easy access to internal components
Locking system with handle for security
Galvanised steel material frame for durability
IP55 and NEMA 3R/12 protection for safe operation in various environments

