Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5596
- Mfr. Part No.:
- NSYSFN2212602D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR14,920.19
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR14,920.19 |
*price indicative
- RS Stock No.:
- 285-5596
- Mfr. Part No.:
- NSYSFN2212602D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2200 x 1200 x 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2200 x 1200 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile solution for various applications. With a sturdy construction and ample space, it provides a reliable and secure housing for electrical components.
Suitable for multi-purpose applications
Floor-standing design for easy installation
Secured with 4 points locking system for enhanced safety
Made from galvanised steel for durability
IP55 and NEMA 3R/12 rated for protection against environmental elements
Epoxy-polyester powder finish for a sleek look
Floor-standing design for easy installation
Secured with 4 points locking system for enhanced safety
Made from galvanised steel for durability
IP55 and NEMA 3R/12 rated for protection against environmental elements
Epoxy-polyester powder finish for a sleek look

