Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

MYR11,125.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,125.21

*price indicative

MY - SEBundle - PDP
RS Stock No.:
285-5544
Mfr. Part No.:
NSYSFN201050P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

2000 x 1000 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for various applications. With a nominal height of 2000mm, width of 1000mm, and depth of 500mm, this enclosure is suitable for a range of purposes. It features a sturdy structure formed from galvanised steel, with a perforated design and a reversible door for easy access. The enclosure is also IP55 rated, ensuring protection against dust and water ingress.

Nominal height of 2000mm, width of 1000mm, and depth of 500mm
Galvanised steel construction for durability and reliability
Perforated structure with a reversible door for easy access
IP55 rated for protection against dust and water ingress