Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5543
- Mfr. Part No.:
- NSYSFN2010502DP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR12,938.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,938.55 |
*price indicative
- RS Stock No.:
- 285-5543
- Mfr. Part No.:
- NSYSFN2010502DP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2000 x 1000 x 500mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2000 x 1000 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric The PanelSeT SFN floor standing modular electrical enclosure is a versatile solution for various applications. With a sturdy construction and a range of useful features, this enclosure provides reliability and functionality for your electrical components.
Suitable for multi-purpose use
Floor-standing design for easy installation
Perforated structure with a pitch of 25mm for ventilation
Easy accessibility for operation on rear, sides, and front
Galvanised steel frame and uprights for durability
Epoxy-polyester powder finish for a sleek look and corrosion resistance
Compliance with NEMA 3R/12 and IP55 protection standards
IK10 protection rating for impact resistance
Floor-standing design for easy installation
Perforated structure with a pitch of 25mm for ventilation
Easy accessibility for operation on rear, sides, and front
Galvanised steel frame and uprights for durability
Epoxy-polyester powder finish for a sleek look and corrosion resistance
Compliance with NEMA 3R/12 and IP55 protection standards
IK10 protection rating for impact resistance

