Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

MYR11,220.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,220.65

*price indicative

MY - SEBundle - PDP
RS Stock No.:
285-5534
Mfr. Part No.:
NSYSFN188602DP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

1800 x 800 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for various applications. With a robust construction and a range of features, this enclosure ensures optimal protection for electrical components.

Suitable for multi-purpose applications
Floor-standing design for easy installation
Robust structure with galvanised steel frame for durability
IP55 and NEMA 3R/12 protection ratings for safe operation
Multiple mounting options for flexibility
Epoxy-polyester powder finish for corrosion resistance