Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Glazed Door Door,

Subtotal (1 unit)*

MYR12,379.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,379.72

*price indicative

MY - SEBundle - PDP
RS Stock No.:
285-5532
Mfr. Part No.:
NSYSFN18850T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Glazed Door

Body Material

Galvanised Steel

External Dimensions

1800 x 800 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile solution for various applications. With its robust construction and spacious design, it provides ample space for electrical components while ensuring protection and security.

Vertical uprights joined with top and bottom frames for structural stability
Reversible glazed door for easy access and visibility of components
Floor-standing design for convenient placement
IP55 protection against dust and water ingress
NEMA 3R/12 rated for reliable performance in harsh environments
IK08 impact resistance for durability
Epoxy-polyester powder finish for a sleek and professional look

Related links