Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

MYR8,781.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,781.70

*price indicative

MY - SEBundle - PDP
RS Stock No.:
285-5519
Mfr. Part No.:
NSYSFN18640P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

1800 x 600 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a reliable solution for various electrical applications. With its durable construction and ample space, it provides protection for your components while ensuring easy access and maintenance.

Floor-standing enclosure with dimensions 1800x600x400mm for versatile installation options
Structural components made from galvanised steel for enhanced durability
Reversible door with 4-point lock and handle for secure access control
IP55 and NEMA 3R/12 protection ratings for optimal environmental resistance
Epoxy-polyester powder finish in grey colour for a sleek appearance
Environmentally friendly with RoHS compliance and low-CO emissions