Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5491
- Mfr. Part No.:
- NSYSFN16660P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR9,166.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,166.66 |
*price indicative
- RS Stock No.:
- 285-5491
- Mfr. Part No.:
- NSYSFN16660P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1600 x 600 x 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1600 x 600 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN electrical enclosure is a versatile and robust floor-standing modular solution designed to meet various industrial needs. With a height of 1600mm, width of 600mm, and depth of 600mm, this enclosure offers ample space and protection for electronic components.
Formed from a single section with perforated structure for efficient ventilation
Comes with multiple removable parts for easy access and maintenance
Features a four points lock system with a handle for added security
Constructed from galvanised steel and sheet steel for durability and longevity
Compliant with NEMA 3R/12, IP55, and IK10 standards for protection and safety
Comes with multiple removable parts for easy access and maintenance
Features a four points lock system with a handle for added security
Constructed from galvanised steel and sheet steel for durability and longevity
Compliant with NEMA 3R/12, IP55, and IK10 standards for protection and safety

