Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

MYR6,780.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,780.00

*price indicative

MY - SEBundle - PDP
RS Stock No.:
285-3128
Mfr. Part No.:
NSYSFN20450
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

2000 x 400 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric The PanelSeT SFN floor standing modular electrical enclosure is designed for multi-purpose applications. With a robust construction made of decarbonized steel, this enclosure provides a secure housing for electrical components. It offers a spacious interior with dimensions of 2000x400x500mm and features a perforated structure for ventilation. The enclosure is IP55 rated, ensuring protection against dust and water ingress, making it suitable for various indoor environments.

Floor standing modular electrical enclosure for versatile applications
Perforated structure with a pitch of 25mm for ventilation
IP55 rated for protection against dust and water ingress
Galvanised steel frame and uprights for durability
Epoxy-polyester powder surface finish for a sleek look
Reversible door with a 4-point lock for secure access
Compliance with IEC 62208, NEMA 3R/12, and IK10 standards for reliability
Green Premium label ensures environmental performance