ABB AM2 Series Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65
- RS Stock No.:
- 249-0251
- Mfr. Part No.:
- ES2065MFK
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR8,583.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,583.46 |
*price indicative
- RS Stock No.:
- 249-0251
- Mfr. Part No.:
- ES2065MFK
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Door Type | Opaque | |
| Construction Type | Assembled Welded | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series AM2 | ||
Door Type Opaque | ||
Construction Type Assembled Welded | ||
- COO (Country of Origin):
- IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.
Height 2000 mm
Width 600 mm
Depth 500 mm
Width 600 mm
Depth 500 mm
