ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Transparent Door, IP65
- RS Stock No.:
- 249-0230
- Mfr. Part No.:
- ES2026VK
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR19,590.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,590.01 |
*price indicative
- RS Stock No.:
- 249-0230
- Mfr. Part No.:
- ES2026VK
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Door Type | Transparent | |
| Construction Type | Assembled Welded | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series AM2 | ||
Door Type Transparent | ||
Construction Type Assembled Welded | ||
- COO (Country of Origin):
- IT
The ABB cabinets has double glass door with overlapping closure on intermediate upright. It is made of steel metal sheet and has light grey finishing.
IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
