ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Transparent Door, IP65

Subtotal (1 unit)*

MYR17,954.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,954.78

*price indicative

RS Stock No.:
249-0217
Mfr. Part No.:
ES2024VK
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Transparent

Construction Type

Assembled Welded

COO (Country of Origin):
IT
The ABB cabinets has double glass door with overlapping closure on intermediate upright. It is made of steel metal sheet and has light grey finishing.

IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards

Related links