ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65
- RS Stock No.:
- 249-0214
- Mfr. Part No.:
- ES2024K
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR13,554.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,554.38 |
*price indicative
- RS Stock No.:
- 249-0214
- Mfr. Part No.:
- ES2024K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Door Type | Opaque | |
| Construction Type | Assembled Welded | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series AM2 | ||
Door Type Opaque | ||
Construction Type Assembled Welded | ||
- COO (Country of Origin):
- IT
The ABB cabinet has double blind door with overlapping closure on intermediate upright. This cabinet is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
NEMA 1, 3R, 12 rated
Related links
- RS PRO Black Plastic Sheet, 1000mm x 500mm x 15mm
- RS PRO Black Plastic Sheet, 1000mm x 500mm x 8mm
- RS PRO Black Plastic Sheet, 1000mm x 500mm x 10mm
- RS PRO Clear Black Plastic Sheet, 1000mm x 500mm x 3mm
- RS PRO Beige Plastic Sheet, 1000mm x 500mm x 15mm
- RS PRO White Plastic Sheet, 1000mm x 500mm x 15mm
- RS PRO Grey Plastic Sheet, 1000mm x 500mm x 6mm
- RS PRO Grey Plastic Sheet, 1000mm x 500mm x 3mm
