ABB AM2 Series Floor Standing Enclosure
- RS Stock No.:
- 249-0160
- Mfr. Part No.:
- ES1888VC2K
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR14,839.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,839.63 |
*price indicative
- RS Stock No.:
- 249-0160
- Mfr. Part No.:
- ES1888VC2K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | AM2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series AM2 | ||
- COO (Country of Origin):
- IT
The ABB cabinet with single type glass door is made of steel metal sheet. It has light grey finishing and IP65 protection rating.
Opaque door surface finishing
200 mm cable container width
200 mm cable container width
Related links
- ABB AM2 Series Floor Standing Enclosure
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- RS PRO 175mm LCD Inclinometer
