ABB AM2 Series Single-Door-Door Floor Standing Enclosure, Transparent Door, IP65

Subtotal (1 unit)*

MYR11,595.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,595.68

*price indicative

RS Stock No.:
249-0155
Mfr. Part No.:
ES1886VK
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

IP Rating

IP65

Series

AM2

Door Type

Transparent

Construction Type

Assembled Welded

COO (Country of Origin):
IT
The ABB cabinets has single glass door and made of steel metal sheet and has light grey finishing.

IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards