ABB IS2 Series Floor Standing Enclosure
- RS Stock No.:
- 249-0096
- Mfr. Part No.:
- ES1827BK
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR13,297.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,297.42 |
*price indicative
- RS Stock No.:
- 249-0096
- Mfr. Part No.:
- ES1827BK
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | IS2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series IS2 | ||
- COO (Country of Origin):
- IT
The ABB structure has removable roof complete with double blind door and rear panel, plinth H=100mm made up of four angle pieces. It is an version with double door include a pair of crosspieces mounted in depth and an intermediate upright (removable) for door closure. This structure can be completed with plinth flanges, cable entry flanges and side panels.
Light grey finish
Made of steel sheet
Made of steel sheet
Related links
- ABB IS2 Series Floor Standing Enclosure
- ABB IS2 Series Double-Door-Door Floor Standing Enclosure IP65
- Schneider Electric NSYSFP Series Floor Standing Enclosure
- ABB IS2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Steel Floor Standing Enclosure 689.5 x 599 x 12.7mm
- Schneider Electric NSYM Series Floor Standing Support for Use with Enclosure
- Rittal VX25 Series Floor Standing Enclosure, 599 x 508 x 2008mm
