ABB Single-Door-Door Floor Standing Enclosure, Opaque Door, IP54
- RS Stock No.:
- 236-6968
- Mfr. Part No.:
- 2CPX045613R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR9,022.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR9,022.45 |
*price indicative
- RS Stock No.:
- 236-6968
- Mfr. Part No.:
- 2CPX045613R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| IP Rating | IP54 | |
| Door Type | Opaque | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
IP Rating IP54 | ||
Door Type Opaque | ||
- COO (Country of Origin):
- DE
The ABB 3/8R4 R switchgear cabinet with overall height 8 is an empty cabinet with door, rear wall and cover plate (one flange opening per panel width).
IP54 rated earthed
Colour: light grey(RAL 7035)
Colour: light grey(RAL 7035)
