ABB Single-Door-Door Floor Standing Enclosure, Opaque Door, IP54

Subtotal (1 box of 1 unit)*

MYR7,573.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR7,573.30

*price indicative

RS Stock No.:
236-6967
Mfr. Part No.:
2CPX045612R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

IP Rating

IP54

Door Type

Opaque

COO (Country of Origin):
DE
The ABB 2/8R4 R switchgear cabinet with overall height 8 is an empty cabinet with door, rear wall and cover plate (one flange opening per panel width).

IP54 rated earthed
Colour: light grey(RAL 7035)

Related links