Better World

Schneider Electric PanelSeT Series Polyester Double-Door-Door Floor Standing Enclosure, IP54, 1500x1250x420mm

Subtotal (1 unit)*

MYR10,954.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,954.74

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-8847
Mfr. Part No.:
NSYPLAZ15124G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP54

Series

PanelSeT

Body Material

Polyester

Colour

Grey

External Dimensions

1500x1250x420mm

Better World Product

Yes

Better World Verification

Green Premium

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Thalassa floor standing enclosure of PLAZ version has 1500mm nominal height, 1000mm nominal width and 420mm depth.it has two doors. Used for multi-purpose application.

Green Premium product
Mercury free

MY - SEBundle - PDP