- RS Stock No.:
- 187-6696
- Mfr. Part No.:
- 9680806
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 14/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR6,580.20
Units | Per Unit |
1 + | MYR6,580.20 |
- RS Stock No.:
- 187-6696
- Mfr. Part No.:
- 9680806
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Baying systems VX, for installation with partial doors and internal separation in a modular design.
Specifications
Attribute | Value |
---|---|
External Dimensions | 799 x 603.5 x 2005mm |
External Depth | 603.5mm |
External Height | 2005 mm |
External Width | 799 mm |