Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP44, 1950 x 1300 x 210mm
- RS Stock No.:
- 627-631
- Mfr. Part No.:
- 8GK1322-8KA52
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,237.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,237.98 |
*price indicative
- RS Stock No.:
- 627-631
- Mfr. Part No.:
- 8GK1322-8KA52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP44 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1300 x 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP44 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1300 x 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet designed to meet the highest standards of safety and functionality, providing robust protection in various environments. With its powder-coated steel construction and an IP44 rating, it ensures reliable performance while safeguarding internal components from dust and moisture. Measuring 1950 mm in height and 1300 mm in width, this cabinet offers ample space for your electrical and operational equipment. The inclusion of a flange in the roof enhances its utility, allowing for seamless integration with existing installations. Ideal for a range of industrial applications, this versatile cabinet exhibits exceptional durability and style, making it a valuable addition to any workspace.
Designed for floor mounting, ensuring stability and ease of access
Incorporates IK09 protection against mechanical impacts
Facilitates side-by-side mounting, enhancing modularity and flexibility
Equipped with a cable entry feature for convenient connectivity
Specially formulated for indoor use, providing superior environmental resistance
Lightweight at 71 kg, allowing for straightforward installation and repositioning
Attributes a sophisticated RAL 7035 finish, blending seamlessly with modern aesthetics
Incorporates IK09 protection against mechanical impacts
Facilitates side-by-side mounting, enhancing modularity and flexibility
Equipped with a cable entry feature for convenient connectivity
Specially formulated for indoor use, providing superior environmental resistance
Lightweight at 71 kg, allowing for straightforward installation and repositioning
Attributes a sophisticated RAL 7035 finish, blending seamlessly with modern aesthetics
