Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP44, 1950 x 550 x 210mm

N

Subtotal (1 unit)*

MYR7,093.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,093.45

*price indicative

RS Stock No.:
627-533
Mfr. Part No.:
8GK1332-8KA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP44

Series

ALPHA

Door Type

Plain Door

Construction Type

Single Piece Body

Body Material

Steel

External Dimensions

1950 x 550 x 210mm

COO (Country of Origin):
DE
The Siemens Floor mounted cabinet offers a robust and stylish solution for varied industrial applications. Designed with a focus on durability and safety, this cabinet features a powder-coated finish for enhanced longevity and aesthetic appeal. Its substantial dimensions of 1950 mm in height and 550 mm in width provide ample space for modular components, making it an ideal choice for organising and protecting essential equipment. The IP44 rating ensures a good level of protection against dust and water ingress, while its safety class 2 compliance highlights its reliability in operational environments. This cabinet not only fulfills practical needs but also stands as a testament to siemens commitment to quality and innovation in industrial design.

Delivers exceptional protection and accessibility for critical equipment
Perfectly designed for indoor use, promoting safety and efficiency
Manufactured from high-quality steel, ensuring strength and stability
Complies with IK09 for impact protection, safeguarding valuable components
Facilitates easy side-by-side mounting for flexible configurations
Includes efficient cable entry for streamlined installations
Equipped for floor mounting, enhancing structural integrity and support
Fashioned in RAL 7035, providing a neutral yet sophisticated look