Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 300 x 320mm
- RS Stock No.:
- 627-529
- Mfr. Part No.:
- 8GK1323-8KN14
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,158.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,158.66 |
*price indicative
- RS Stock No.:
- 627-529
- Mfr. Part No.:
- 8GK1323-8KN14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 300 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 300 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed to offer exceptional durability and protection for your valuable electronic components. Engineered with an IP55 rating, this cabinet is resistant to dust and water ingress, ensuring that your equipment remains safeguarded in various environments. Standing at an impressive height of 1950 mm, with a streamlined width of 300 mm and a depth of 320 mm, it provides ample space for installations while maintaining a compact footprint. The cabinet features a sleek powder-coated finish in RAL 7035, enhancing its aesthetic appeal while providing robust physical protection. With the added confidence of IK09 impact protection, you can be assured that your installation is secure against accidental impacts. The unit designed for safety with protection class 1, making it an ideal choice for industrial applications where reliability is paramount.
Designed for floor mounting, providing stability and ease of installation
Dust-tight and water-resistant, allowing for use in challenging environments
Robust steel construction ensures long-lasting durability
Optional side-by-side mounting facilitates efficient use of space
Integrated cable entry enhances organisation and accessibility
Suitable for various industrial applications due to its protective features
Lightweight design with a net weight of 32.5 kg, making it manageable during transport
Manufacturer-backed approvals underscore its quality assurance
Dust-tight and water-resistant, allowing for use in challenging environments
Robust steel construction ensures long-lasting durability
Optional side-by-side mounting facilitates efficient use of space
Integrated cable entry enhances organisation and accessibility
Suitable for various industrial applications due to its protective features
Lightweight design with a net weight of 32.5 kg, making it manageable during transport
Manufacturer-backed approvals underscore its quality assurance
