Siemens GK KK ALPHA) Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP43, 1900 x 1050 x 210mm
- RS Stock No.:
- 627-528
- Mfr. Part No.:
- 8GK1312-8KK42
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,457.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,457.94 |
*price indicative
- RS Stock No.:
- 627-528
- Mfr. Part No.:
- 8GK1312-8KK42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP43 | |
| Series | GK KK ALPHA) | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1900 x 1050 x 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP43 | ||
Series GK KK ALPHA) | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1900 x 1050 x 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet is an excellent solution for your storage and protection needs. Designed as a flat pack, it combines functionality with a sleek, modern aesthetic, featuring a powder-coated finish that ensures durability and resistance to wear. With its impressive height of 1900 mm and spacious width of 1050 mm, this cabinet accommodates a variety of operational needs. Its IP43 rating provides reliable protection against solid foreign objects and water splashes, making it suitable for diverse environments. The inclusion of a robust steel enclosure further enhances its strength and resilience. This cabinet is not only visually appealing with its RAL 7035 colour, but it is also built for safety, adhering to protection class standards.
Constructed from sturdy steel, providing long-lasting durability
Compliance with safety class 2 for enhanced operational safety
Designed for floor mounting, ensuring stability and secure installation
The cabinet's IK09 protection rating guarantees resilience against impacts
Optional side-by-side mounting aids in efficient space utilisation
Compact depth of 210 mm allows for space-saving installation
Cable entry option simplifies wiring and connectivity requirements
Meets Environmental compliance, showcasing sustainable manufacturing practices
Compliance with safety class 2 for enhanced operational safety
Designed for floor mounting, ensuring stability and secure installation
The cabinet's IK09 protection rating guarantees resilience against impacts
Optional side-by-side mounting aids in efficient space utilisation
Compact depth of 210 mm allows for space-saving installation
Cable entry option simplifies wiring and connectivity requirements
Meets Environmental compliance, showcasing sustainable manufacturing practices
Related links
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1050 x 210mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 300 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 550 x 210mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1300 x 210mm
