Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 600mm

N

Subtotal (1 unit)*

MYR7,808.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR7,808.30

*price indicative

RS Stock No.:
626-851
Mfr. Part No.:
8MF1046-3VS4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP20

Series

8MF1

Door Type

Ventilated Door

Body Material

Steel

External Dimensions

2000 x 400 x 600mm

COO (Country of Origin):
DE
The Siemens empty control panel enclosure is expertly designed for versatility and reliability in various installations. Built to meet IEC 62208 standards, it features a robust steel construction with a sleek powder-coated finish in light grey. With dimensions of 2000 mm in height, 400 mm in width, and 600 mm in depth, it optimally balances space and functionality. The enclosure's IP20 rating ensures protection against solid objects larger than 12 mm, making it ideal for indoor applications. Its user-friendly design includes a single door and a height-adjustable mounting plate, facilitating easy access and adaptability for various components. This product exemplifies quality and efficiency, making it an essential choice for installation and operational needs in control environments.

Constructed from durable steel for long-lasting use
Powder-coated surface enhances aesthetic appeal and corrosion resistance
Features a practical single door for straightforward access
Height-adjustable mounting plate allows for flexible component placement
Designed for IP20 protection rating, safeguarding internal components
No EMC version, ensuring simplicity in installation
Compatible with floor mounting, providing robust support
Ventilation door included for improved air circulation
Light grey RAL 7035 finish complements diverse settings
Designed specifically for indoor applications, ensuring optimal functionality