Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 600mm

N

Subtotal (1 unit)*

MYR7,973.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,973.26

*price indicative

RS Stock No.:
626-801
Mfr. Part No.:
8MF1046-3BS5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP55

Series

8MF1

Door Type

Plain Door

Body Material

Steel

External Dimensions

2000 x 400 x 600mm

COO (Country of Origin):
DE
The Siemens empty control panel enclosure merges durability and functionality in an elegant design. Crafted to comply with IEC 62208 standards, this control cabinet is built for heavy-duty usage while maintaining an IP55 protection class, ensuring your equipment remains safeguarded against dust and water ingress. Measuring 2000mm in height, 400mm in width, and 600mm in depth, it provides ample space for your installations. The powder-coated finish not only enhances its aesthetic appeal but also contributes to its resilience in various environments. With a rear door and mounting plate, this enclosure facilitates effortless integration into your existing systems, making it an ideal solution for both new and retrofit applications. With its commitment to safety and efficiency, this product stands as a reliable choice for professionals seeking a robust solution for their electrical infrastructure.

Designed to support smooth surface-mounted installations
Offers the flexibility of a height-adjustable mounting plate
Built with high-quality steel for enhanced sturdiness
Features a sleek light grey RAL 7035 finish for a modern appearance
Contains no ventilation door, helping to maintain internal conditions
Provides reliable floor mounting capabilities for stability
Configured without the need for a viewing door, simplifying access
Comprises a single door with zero locking devices for straightforward usability
Certified with general product approvals ensuring compliance and trust