Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 400mm
- RS Stock No.:
- 626-789
- Mfr. Part No.:
- 8MF1044-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,598.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,598.56 |
*price indicative
- RS Stock No.:
- 626-789
- Mfr. Part No.:
- 8MF1044-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 400mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 400mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure designed for efficient installation and compliance with IEC standards. Built to withstand the rigours of operational demands, it boasts a generous height of 2000 mm and a compact width and depth of 400 mm each. The enclosure is crafted from durable steel and features a sleek powder-coated surface in RAL 7035 light grey, ensuring a harmonious fit in any environment. With an IP55 protection class, this cabinet is safeguarded against dust and water, making it suitable for a variety of indoor applications. Its design facilitates essential airflow with mounting options that adapt to specific needs, providing flexibility in installation while maintaining safety standards. The products professional appearance is complemented by its robust construction, making it ideal for integration into control panels and other technical applications.
Designed in accordance with IEC 62208 standards for reliable performance
Powder-coated finish enhances durability and aesthetic appeal
IP55 protection class ensures resilience against environmental challenges
Adaptable installation options cater to diverse project requirements
Includes a height-adjustable mounting plate for custom configuration
Compact dimensions allow for efficient space utilisation in installations
No ventilation door simplifies maintenance and ensures structural integrity
Single door design promotes ease of access while maintaining security
Powder-coated finish enhances durability and aesthetic appeal
IP55 protection class ensures resilience against environmental challenges
Adaptable installation options cater to diverse project requirements
Includes a height-adjustable mounting plate for custom configuration
Compact dimensions allow for efficient space utilisation in installations
No ventilation door simplifies maintenance and ensures structural integrity
Single door design promotes ease of access while maintaining security
