Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 1000 x 500mm
- RS Stock No.:
- 626-686
- Mfr. Part No.:
- 8MF1005-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,777.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,777.65 |
*price indicative
- RS Stock No.:
- 626-686
- Mfr. Part No.:
- 8MF1005-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 1000 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 1000 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure offers a robust and versatile solution for various control panel applications. Designed in accordance with IEC 62208, the enclosure measures a height of 2000 mm, width of 1000 mm, and depth of 500 mm, providing ample space for component integration. The powder-coated surface guarantees resilience against wear and tear, while its IP20 protection class ensures that the device is suitable for indoor use. Enhanced by thoughtful design features such as ventilation openings, a height-adjustable mounting plate, and durable steel construction, this enclosure is crafted to facilitate efficient installation and easy access to components. Ideal for industrial environments, it exemplifies quality and reliability.
The enclosure design adheres to IEC standards for assurance of quality
Designed with excellent ventilation to maintain optimal internal conditions
Tongue-and-groove door seals provide added sturdiness
Height-adjustable mounting plates allow for flexible configurations
Constructed from high-quality steel for enhanced durability
Two doors offer easy access to components within the enclosure
Accepts no exterior use, making it perfect for indoor applications
Ability to mount to the floor offers versatility in installation
Designed with excellent ventilation to maintain optimal internal conditions
Tongue-and-groove door seals provide added sturdiness
Height-adjustable mounting plates allow for flexible configurations
Constructed from high-quality steel for enhanced durability
Two doors offer easy access to components within the enclosure
Accepts no exterior use, making it perfect for indoor applications
Ability to mount to the floor offers versatility in installation
