Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 800mm
- RS Stock No.:
- 626-671
- Mfr. Part No.:
- 8MF1048-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,478.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,478.37 |
*price indicative
- RS Stock No.:
- 626-671
- Mfr. Part No.:
- 8MF1048-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 800mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 800mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure is specifically designed to meet the highest standards in industrial environments. Crafted according to IEC 62208, this enclosure not only boasts an IP55 protection class but also exemplifies durability and safety. Its robust powder-coated steel construction ensures longevity, making it an ideal choice for diverse applications. With its significant dimensions of 2000 mm in height, 400 mm in width, and 800 mm in depth, this versatile product provides ample space for housing essential electrical components while maintaining a sleek profile. The enclosure is engineered for ease of installation, offering the option for floor mounting, which ensures stability in various settings. Furthermore, it is suitable for metric dimensions, making integration into existing systems seamless. With a minimalist yet functional design, this product marries form and function in an exemplary manner.
Constructed from durable steel to withstand demanding environments
Designed to facilitate floor mounting for enhanced stability
Configured for easy assembly and disassembly for maintenance
Adheres to stringent safety class 1 specifications for reliability
Powder-coated finish enhances aesthetic appeal and reduces wear
Integrates seamlessly with existing metric systems
Offers a height-adjustable mounting plate for flexible configuration
Designed to facilitate floor mounting for enhanced stability
Configured for easy assembly and disassembly for maintenance
Adheres to stringent safety class 1 specifications for reliability
Powder-coated finish enhances aesthetic appeal and reduces wear
Integrates seamlessly with existing metric systems
Offers a height-adjustable mounting plate for flexible configuration
