Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 400mm
- RS Stock No.:
- 626-655
- Mfr. Part No.:
- 8MF1044-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,258.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,258.42 |
*price indicative
- RS Stock No.:
- 626-655
- Mfr. Part No.:
- 8MF1044-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 400mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 400mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure, designed , epitomises durability and function, tailored to meet the stringent requirements of the IEC 62208 standard. The robust steel construction is treated with a powder-coated finish, ensuring resilience against wear and tear, while maintaining an aesthetically pleasing appearance in light grey. With dimensions that accommodate diverse installation needs, this enclosure stands at an impressive height of 2000 mm and has a depth and width of 400 mm, making it a versatile choice for various applications. Intended for professional use, this model combines practical design features with a commitment to safety and reliability, ensuring it meets the high expectations of its users.
Suitable for metric dimension installations, offering flexible configurations
Emphasises durability with its steel material construction for long-lasting performance
Designed without ventilation doors, ensuring a clean and controlled environment
Includes a height-adjustable mounting plate, allowing custom installation options
Completely enclosed design enhances safety and protection for internal components
Facilitates easy floor mounting while not supporting wall mounting, catering to specific setup requirements
Appropriate for indoor use, ensuring optimal performance in controlled environments
Lacks EMC version, providing simplified specification for standard applications
Emphasises durability with its steel material construction for long-lasting performance
Designed without ventilation doors, ensuring a clean and controlled environment
Includes a height-adjustable mounting plate, allowing custom installation options
Completely enclosed design enhances safety and protection for internal components
Facilitates easy floor mounting while not supporting wall mounting, catering to specific setup requirements
Appropriate for indoor use, ensuring optimal performance in controlled environments
Lacks EMC version, providing simplified specification for standard applications
