Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 400mm

N

Subtotal (1 unit)*

MYR7,258.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,258.42

*price indicative

RS Stock No.:
626-607
Mfr. Part No.:
8MF1044-3BS5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP55

Series

8MF1

Door Type

Plain Door

Body Material

Steel

External Dimensions

2000 x 400 x 400mm

COO (Country of Origin):
DE
The Siemens empty control cabinet enclosure is meticulously designed for various applications, offering robust protection and a sleek appearance. Compliant with IEC 62208 standards and boasting an IP55 rating, it provides an excellent safeguard against dust and moisture, making it an ideal choice for diverse operating environments. With dimensions of 2000 mm in height, 400 mm in width, and 400 mm in depth, this enclosure is spacious enough to accommodate various components while maintaining versatility in installation. The powder-coated steel surface ensures durability, while its aesthetic appeal makes it suitable for any setting. Whether for wall mounting or floor installation, this cabinet meets the demands of modern industry without compromising on safety or functionality.

Designed with a sleek and modern appearance
Optimal dust and moisture protection for longevity
Spacious interior allows for versatile component arrangement
Robust steel construction ensures durability in various environments
Easy installation options to suit diverse operational needs
Safety class 1 compliant for enhanced protection
Ventilation options promote effective heat dissipation
Height-adjustable mounting plate caters to specific configuration requirements