PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP44, 1500
- RS Stock No.:
- 585-498
- Mfr. Part No.:
- NSYPLAT1553G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
MYR12,308.73
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR12,308.73 |
*price indicative
- RS Stock No.:
- 585-498
- Mfr. Part No.:
- NSYPLAT1553G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Door Type | Plain Door | |
| Construction Type | Assembled Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1500 x 500 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Door Type Plain Door | ||
Construction Type Assembled Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1500 x 500 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing enclosure is a multi-purpose solution, featuring a plain door and ventilated canopy for enhanced airflow. Constructed from fiberglass-reinforced polyester, ensuring durability and safety for various applications. Designed with removable components, it complies with IEC 62208 standards, providing reliability in demanding environments.
IP44 and IK10 protection
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant

