Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- RS Stock No.:
- 444-364
- Mfr. Part No.:
- NSYPLAT1054G
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR10,944.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,944.04 |
*price indicative
- RS Stock No.:
- 444-364
- Mfr. Part No.:
- NSYPLAT1054G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Door Type | Plain Door | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1000X500X420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Door Type Plain Door | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1000X500X420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure with a plain door and ventilated canopy, offering IP44 protection against splashing water and IK10 impact resistance. Ideal for demanding environments requiring ventilation and high durability.
Material is polyester reinforced with fibreglass
IEC 62208 Standard
IEC 62208 Standard

