Schneider Electric PrismaSeT HD Series Galvanised Steel, Sheet Steel Double-Door-Door Floor Standing Enclosure,
- RS Stock No.:
- 444-134
- Mfr. Part No.:
- NSYSFN20580ED
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR14,678.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,678.90 |
*price indicative
- RS Stock No.:
- 444-134
- Mfr. Part No.:
- NSYSFN20580ED
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PrismaSeT HD | |
| Door Type | Transparent Door | |
| Body Material | Galvanised Steel, Sheet Steel | |
| External Dimensions | 2000x500x800mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PrismaSeT HD | ||
Door Type Transparent Door | ||
Body Material Galvanised Steel, Sheet Steel | ||
External Dimensions 2000x500x800mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Floor-standing modular electrical enclosure made of decarbonized steel with IP55 protection. Finished in RAL9003, it ensures reliable performance and corrosion resistance for industrial and commercial electrical installations.
IP55 conforming to IEC 60529
IEC 62208 Standard
IEC 62208 Standard
Related links
- Schneider Electric PrismaSeT HD Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55,
- Schneider Electric PrismaSeT Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP30
- Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1600 x
- Schneider Electric Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 500mm
- Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1400 x
- Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1200 x
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm
- Rittal VX25 Series Sheet Steel Double-Door-Door Floor Standing Enclosure 1199 x 608 x 2008mm

